CK 210mm Forged Alloy Steel Trimming Scissor Black
- RS Stock No.:
- 275-5155
- Distrelec Article No.:
- 300-60-380
- Mfr. Part No.:
- C8431
- Brand:
- CK
Subtotal (1 unit)*
$47.19
(exc. GST)
$51.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.19 |
*price indicative
- RS Stock No.:
- 275-5155
- Distrelec Article No.:
- 300-60-380
- Mfr. Part No.:
- C8431
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Scissor | |
| Handle Style | Sidebent | |
| Blade Material | Forged Alloy Steel | |
| Overall Length | 210mm | |
| Cut Length | 210mm | |
| Handle Material | Steel | |
| Adjustable Pivot | Yes | |
| Scissor Type | Trimming | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Handle Style Sidebent | ||
Blade Material Forged Alloy Steel | ||
Overall Length 210mm | ||
Cut Length 210mm | ||
Handle Material Steel | ||
Adjustable Pivot Yes | ||
Scissor Type Trimming | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK trimmer scissor is fully forged and nickel plated has black japanned handles.
Side bent
Screw adjustment
Related links
- CK 220 mm Forged Steel Trimming Scissor
- CK 205 mm Forged Steel Trimming Scissor
- CK 180 mm Forged Steel Trimming Scissor
- CK 230 mm Forged Steel Trimming Scissor
- CK 180 mm Forged Steel General Purpose Scissor
- CK 160 mm Forged Steel General Purpose Scissor
- SAM 144 mm Forged Steel Electricians Scissor
- CK 210 mm Magnetic Spirit Level