SAM 144mm Forged Alloy Steel Electricians Scissor
- RS Stock No.:
- 282-8444
- Mfr. Part No.:
- 374-G-FME
- Brand:
- SAM
Subtotal (1 unit)*
$108.95
(exc. GST)
$119.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.95 |
*price indicative
- RS Stock No.:
- 282-8444
- Mfr. Part No.:
- 374-G-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Scissor | |
| Blade Material | Forged Alloy Steel | |
| Overall Length | 144mm | |
| Handle Material | Moulded Nylon | |
| Cut Length | 57mm | |
| Adjustable Pivot | No | |
| Scissor Type | Electricians | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Scissor | ||
Blade Material Forged Alloy Steel | ||
Overall Length 144mm | ||
Handle Material Moulded Nylon | ||
Cut Length 57mm | ||
Adjustable Pivot No | ||
Scissor Type Electricians | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Electrician scissors ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.
Fully forged scissors
Treated adjustment screw
Left hand and right hand model
Related links
- Bahco 145mm Steel Electricians Scissor
- Bahco 140 mm Steel Electricians Scissor
- Knipex 155 mm Stainless Steel Electricians Scissor
- ideal-tek 125 mm Carbon Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
- Facom 255mm Stainless Steel Electricians Scissor
- Unilite 160 mm Stainless Steel Electricians Scissor
- BETA 148mm Stainless Steel Electricians Scissor
