CK 160 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

$32.12

(exc. GST)

$35.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.12

*price indicative

RS Stock No.:
275-5154
Distrelec Article No.:
180-48-007
Mfr. Part No.:
C8419
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

160mm

Handle Material

Ergonomic

Cut Length

160mm

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK ladies scissor made from stainless steel and polished.

Ergonomic handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy