ideal-tek 190 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

$81.74

(exc. GST)

$89.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.74

*price indicative

RS Stock No.:
280-5654
Mfr. Part No.:
336-75.BK.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Scissor

Handle Style

Ergonomic

Blade Material

Stainless Steel

Overall Length

190mm

Handle Material

Nylon

Cut Length

74mm

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ideal-tek Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning.

Blades are hardened to 55HRC hardness

Sandpaper coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy