BETA 300mm Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor

Subtotal (1 unit)*

$128.55

(exc. GST)

$141.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.55

*price indicative

RS Stock No.:
225-7507
Mfr. Part No.:
1784 300
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Scissor

Blade Material

Steel

Overall Length

300mm

Handle Material

PVC

Scissor Type

Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles

Standards/Approvals

No

RoHS Status: Exempt

The BETA heavy duty scissor of length 300 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy