BETA 175mm Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- RS Stock No.:
- 225-7504
- Mfr. Part No.:
- 1784 175
- Brand:
- BETA
Subtotal (1 unit)*
$52.70
(exc. GST)
$57.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.70 |
*price indicative
- RS Stock No.:
- 225-7504
- Mfr. Part No.:
- 1784 175
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 175mm | |
| Handle Material | PVC | |
| Scissor Type | Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 175mm | ||
Handle Material PVC | ||
Scissor Type Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA heavy duty scissor of length 175 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 200 mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- BETA 250 mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- BETA 300 mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- BETA 1-Piece Mole Grips Long Nose, 175mm Overall
- BETA Reversible 175 mm Overall
- BETA 1-Piece Water Pump Plier 29mm Jaw
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
