BETA 300 mm, Engineers File, Flat Handle Included
- RS Stock No.:
- 225-7401
- Mfr. Part No.:
- 1719BMB/P 300
- Brand:
- BETA
Subtotal (1 unit)*
$107.38
(exc. GST)
$118.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.38 |
*price indicative
- RS Stock No.:
- 225-7401
- Mfr. Part No.:
- 1719BMB/P 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Length | 300mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Length 300mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 300mm | ||
RoHS Status: Exempt
The BETA universal cut flat file of 300 mm length has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 250 mm Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- Bahco 300 mm Engineers File, Flat Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
