BETA 300 mm, Rasp, Engineers File, Half Round Handle Included
- RS Stock No.:
- 225-7403
- Mfr. Part No.:
- 1719BMC/M 300
- Brand:
- BETA
Subtotal (1 unit)*
$66.36
(exc. GST)
$73.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.36 |
*price indicative
- RS Stock No.:
- 225-7403
- Mfr. Part No.:
- 1719BMC/M 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Half Round | |
| Sub Type | Engineers File | |
| Cut Type | Rasp | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Half Round | ||
Sub Type Engineers File | ||
Cut Type Rasp | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA half round flat file of 300 mm length has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- RS PRO 200 mm Half Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 150 mm Engineers File, Half Round Handle Included
- BETA 200 mm Engineers File, Half Round Handle Included
