BETA Slogging Spanner 55 mm, 300mm Overall
- RS Stock No.:
- 234-0890
- Mfr. Part No.:
- 58 55
- Brand:
- BETA
Subtotal (1 unit)*
$251.82
(exc. GST)
$277.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.82 |
*price indicative
- RS Stock No.:
- 234-0890
- Mfr. Part No.:
- 58 55
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slogging Spanner | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Size | 55 mm | |
| Overall Length | 300mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slogging Spanner | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Size 55 mm | ||
Overall Length 300mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end slogging spanner has 55 mm size. It has 300 mm length.
Metric
Single ended
Related links
- BETA Slogging Spanner 36 mm, 215 mm Overall
- BETA Slogging Spanner 65 mm, 342 mm Overall
- BETA Slogging Spanner 41 mm, 235 mm Overall
- BETA Slogging Spanner 46 mm, 255 mm Overall
- BETA Slogging Spanner 32 mm, 190 mm Overall
- BETA Slogging Spanner 24 mm, 177 mm Overall
- BETA Slogging Spanner 34 mm, 200 mm Overall
- BETA Slogging Spanner 30 mm, 190 mm Overall
