BETA Single Ended Open Spanner Metric, 240mm Overall
- RS Stock No.:
- 234-6636
- Mfr. Part No.:
- 52 28
- Brand:
- BETA
Subtotal (1 unit)*
$74.72
(exc. GST)
$82.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.72 |
*price indicative
- RS Stock No.:
- 234-6636
- Mfr. Part No.:
- 52 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Open End Spanner | |
| Size | 28 mm | |
| Unit of Measure | Metric | |
| Product Type | Single Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 240mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Open End Spanner | ||
Size 28 mm | ||
Unit of Measure Metric | ||
Product Type Single Ended Open Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 240mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner has 28 mm size. It has 240 mm length.
Metric
Single ended
Related links
- BETA Single Ended Open Spanner Metric, 240 mm Overall
- Facom Single Ended Open Spanner Metric, 240 mm Overall
- Bahco Single Ended Open Spanner Metric, 240 mm Overall
- BETA Single Ended Open Spanner Metric, 490 mm Overall
- BETA Single Ended Open Spanner Metric, 196 mm Overall
- BETA Single Ended Open Spanner Metric, 159 mm Overall
- BETA Single Ended Open Spanner Metric, 175 mm Overall
- BETA Single Ended Open Spanner Metric, 335 mm Overall
