BETA 240 mm, 1736 A Handle Included

Subtotal (1 unit)*

$28.87

(exc. GST)

$31.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.87

*price indicative

RS Stock No.:
225-7482
Mfr. Part No.:
1736A
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Sub Type

1736 A

Length

240mm

Thickness

500μm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

Width

50mm

RoHS Status: Exempt

The BETA File brush of stainless steel wires has wood handle.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy