Bahco 145mm Steel Electricians Scissor
- RS Stock No.:
- 124-6126
- Mfr. Part No.:
- TAHSCB140G
- Brand:
- Bahco
Subtotal (1 unit)*
$93.35
(exc. GST)
$102.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.35 |
*price indicative
- RS Stock No.:
- 124-6126
- Mfr. Part No.:
- TAHSCB140G
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 145mm | |
| Cut Length | 40mm | |
| Scissor Type | Electricians | |
| Height Safe | Yes | |
| Handle Colour | Black, Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 145mm | ||
Cut Length 40mm | ||
Scissor Type Electricians | ||
Height Safe Yes | ||
Handle Colour Black, Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Electricians Scissors -TAH Series
Bahco electricians scissors, ready to work at height.
Features and Benefits
Strong serrated scissors for electricians
One grooved blade, capable of cutting cable
Steel core also in the ears of scissors
Ready to work at heights
Additional Information
Length: 145 mm
Blade Length: 43 mm
Weight: 76 g
Related links
- Bahco 140 mm Steel Electricians Scissor
- BETA 148mm Stainless Steel Electricians Scissor
- BETA 150mm Stainless Steel Electricians Scissor
- BETA 144mm Stainless Steel Electricians Scissor
- BETA 145 mm Stainless Steel Electricians Scissor
- Facom 255mm Stainless Steel Electricians Scissor
- Knipex 155 mm Stainless Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
