Knipex 155mm Stainless Steel Electricians Scissor Blue, Red

Subtotal (1 unit)*

$43.94

(exc. GST)

$48.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.94

*price indicative

RS Stock No.:
815-6378
Distrelec Article No.:
110-83-898
Mfr. Part No.:
95 05 155 SB
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

155mm

Handle Material

Bi-Material

Height Safe

No

Scissor Type

Electricians

Handle Colour

Blue, Red

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 95 05 155 SB Electricians' Shears with multi-component grips, glass Fibre reinforced plastic 160 mm


95 05 155 SB Electricians' Shears Precision finish with micro-toothing for a clean cut. cutting edge with integrated cable cutter. with plastic belt pouch. Handles with multi-component grips, glass Fibre reinforced. Universal shears for electricians. Cutting edges MADE from stainless steel, hardness of cutting edges 56 HRC. Not suitable for cutting solid conductors. With plastic belt pouch.

Features and Benefits


Precision Finish With Micro-Toothing For A Clean Cut
Cutting Edge With Integrated Cable Cutter
With Plastic Belt Pouch

Technical attributes


Handles With Multi-Component Grips, Glass Fibre Reinforced
Universal Shears For Electricians
Cutting Edges Made From Stainless Steel, Hardness Of Cutting Edges 56 Hrc
Not Suitable For Cutting Solid Conductors
With Plastic Belt Pouch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy