BETA 145 mm Stainless Steel Electricians Scissor

Subtotal (1 unit)*

$138.12

(exc. GST)

$151.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.12

*price indicative

RS Stock No.:
234-4870
Mfr. Part No.:
1128MQ
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

145mm

Cut Length

45mm

Handle Material

Plastic

Adjustable Pivot

No

Scissor Type

Electricians

Handle Colour

Red, Black

Standards/Approvals

IEC 60900

RoHS Status: Exempt

The BETA electrician's scissors, stainless steel blades, with are the perfect solution for use in industrial, medical and commercial environments. Designed to enlarge holes on plastic junction boxes and choke corrugated pipes. Scissors are the perfect so

Overall length 145mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy