Teng Tools 180mm Stainless Steel Serrated, Straight Tweezer
- RS Stock No.:
- 809-249
- Mfr. Part No.:
- TW1180
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-249
- Mfr. Part No.:
- TW1180
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 180mm | |
| Point Type | Serrated, Straight | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 180mm | ||
Point Type Serrated, Straight | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tweezers offer precision handling for various tasks, featuring a robust stainless steel construction designed for durability in specialised environments. Their serrated jaws ensure a secure grip, making them essential for intricate work.
Serrated jaw provides improved grip for enhanced precision
Constructed from special grade stainless steel for durability
Matt finish allows for reduced reflections while working
Hot drop forged construction ensures greater strength
180mm length tailored for general handling tasks
Country of origin is Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools 180mm Stainless Steel General Purpose Scissor
- RS PRO 165mm Stainless Steel Serrated Round, Blunt Tweezer
- Teng Tools 180mm Plier 2 mm
- RS PRO 150mm Stainless Steel Serrated, Flat Tweezer
- ideal-tek 120mm Stainless Steel Serrated Tweezer
- Knipex 120mm Stainless Steel Serrated Tweezer
- Knipex 155mm Stainless Steel Serrated Tweezer
- RS PRO 150mm Stainless Steel Serrated Tweezer
