Bessey 200mm Multi-Purpose Scissor Black

Subtotal (1 unit)*

$51.49

(exc. GST)

$56.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.49

*price indicative

RS Stock No.:
708-927
Mfr. Part No.:
D860-200
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Handle Style

Straight

Product Type

Scissor

Overall Length

200mm

Cut Length

80mm

Scissor Type

Multi-Purpose

Handle Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bessey Household and Multi-Purpose Shears are engineered for excellence in precision cutting. With over 80 years of manufacturing expertise, these shears offer a blend of quality and functionality, making them an essential tool for a variety of tasks. Delivering outstanding cutting performance, they are perfect for detailed work, whether in crafting or general household needs. Users can rely on these carefully designed shears, which emphasise reliability and precision, proving their worth in every cut, ensuring satisfaction for professionals and enthusiasts alike.

Designed for high precision, Ideal for both household and multi-purpose use

Exhibits the excellent quality typical of Bessey products

Offers reliable performance in detailed cutting applications

Ensures user satisfaction through exceptional craftsmanship and durability

Perfect for anyone requiring precision cutting, whether for hobbies or everyday tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy