Bessey 225mm Multi-Purpose Scissor Black

Subtotal (1 unit)*

$64.49

(exc. GST)

$70.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.49

*price indicative

RS Stock No.:
708-842
Mfr. Part No.:
D860-225
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Handle Style

Straight

Product Type

Scissor

Overall Length

225mm

Cut Length

85mm

Scissor Type

Multi-Purpose

Handle Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bessey Household and Multi-Purpose Shears are expertly crafted tools designed for precision cutting across a variety of materials. Drawing upon over 80 years of heritage in metal cutting craftsmanship, these shears embody the epitome of quality and reliability. Ideal for both household tasks and professional applications, they deliver exceptional performance and accuracy with every use. Users will appreciate the fine jewellers' snips that ensure the best quality tools consistently yield excellent results, particularly when utmost precision is paramount. Experience the results of decades of knowledge and innovation in your cutting tasks, making these shears a standout choice for anyone seeking superior quality in their tools.

Ideal for a range of cutting applications, from household to professional use

Exemplifies best quality craftsmanship, resulting in superior durability

The lightweight design allows for comfortable handling during extended use

Perfect for those who demand precision in their cutting tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy