Bessey 250mm Multi-Purpose Scissor Black

Subtotal (1 unit)*

$79.65

(exc. GST)

$87.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.65

*price indicative

RS Stock No.:
708-860
Mfr. Part No.:
D860-250
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Handle Style

Straight

Product Type

Scissor

Overall Length

250mm

Cut Length

90mm

Scissor Type

Multi-Purpose

Handle Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bessey Household and Multi-Purpose Shears are meticulously crafted tools designed for unparalleled precision in metal cutting. With over 80 years of expertise, Bessey utilises Advanced manufacturing techniques to ensure each pair of shears delivers extraordinary performance. Ideal for both professional jewellers and enthusiastic DIYers, these shears stand out for their reliability and durability, making them an essential addition to any toolkit. Users will appreciate the consistent quality and ease of use these shears provide, reinforcing the importance of investing in high-quality tools when achieving superior results in precision tasks.

Meticulously crafted for unparalleled precision

Reliable and durable, ensuring long-lasting performance

High-quality materials used for superior cutting capabilities

Offers ease of use for consistent results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy