Bessey 150mm Multi-Purpose Scissor Grey
- RS Stock No.:
- 708-871
- Mfr. Part No.:
- D840-150
- Brand:
- Bessey
This image is representative of the product range
Subtotal (1 unit)*
$29.48
(exc. GST)
$32.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.48 |
*price indicative
- RS Stock No.:
- 708-871
- Mfr. Part No.:
- D840-150
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Handle Style | Straight | |
| Product Type | Scissor | |
| Overall Length | 150mm | |
| Cut Length | 50mm | |
| Scissor Type | Multi-Purpose | |
| Handle Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Handle Style Straight | ||
Product Type Scissor | ||
Overall Length 150mm | ||
Cut Length 50mm | ||
Scissor Type Multi-Purpose | ||
Handle Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Household and Multi-Purpose Shears are expertly designed for precision cutting in various applications. Perfect for both intricate tasks and general use, they offer a seamless cutting experience that showcases the unmatched know-how of their creators. Users can appreciate the Value of investing in high-quality tools, with functionality that ensures crisp, clean cuts every time. Ideal for anyone who demands performance without compromising on comfort and usability.
Manufactured with over 80 years of cutting expertise
Designed for both household and multi-purpose use
Ensures high precision in every cut
Crafted to meet the needs of professionals and DIY enthusiasts alike
Delivers consistent performance, making it a reliable tool for intricate tasks
Reflects bessey's commitment to quality, ensuring longevity and durability
Offers comfort during use, allowing for extended periods of handling without fatigue
Related links
- Bessey 180 mm Multi-Purpose Scissor
- Bessey 250 mm Multi-Purpose Scissor
- Bessey 200 mm Multi-Purpose Scissor
- Bessey 225 mm Multi-Purpose Scissor
- Unilite 205 mm Stainless Steel Multi-Purpose Scissor
- Crescent 254 mm Steel Multi-Purpose Scissor
- MARTOR 218 mm Stainless Steel Multi-Purpose Scissor
- Crescent 215.9 mm Stainless Steel Multi-Purpose Scissor
