Bessey 200mm Multi-Purpose Scissor Grey
- RS Stock No.:
- 708-917
- Mfr. Part No.:
- D853-200
- Brand:
- Bessey
Subtotal (1 unit)*
$49.32
(exc. GST)
$54.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.32 |
*price indicative
- RS Stock No.:
- 708-917
- Mfr. Part No.:
- D853-200
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Scissor | |
| Handle Style | Straight | |
| Overall Length | 200mm | |
| Cut Length | 95mm | |
| Scissor Type | Multi-Purpose | |
| Handle Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Scissor | ||
Handle Style Straight | ||
Overall Length 200mm | ||
Cut Length 95mm | ||
Scissor Type Multi-Purpose | ||
Handle Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Household and Multi-Purpose Shears are designed for exceptional precision in various cutting tasks. With over 80 years of expertise in manufacturing metal cutting tools, these shears embody the highest standards of quality and performance. Ideal for both household and professional use, they enable users to effortlessly handle intricate cutting requirements, making them a reliable choice for anyone who values precision in their tools. Whether you're engaged in crafts or general home repairs, these shears demonstrate unparalleled reliability and consistently yield exceptional results, ensuring that every cut is as clean and accurate as it should be.
Engineered for the highest precision, ensuring reliable performance
Versatile design suitable for both household and professional use
Optimised for intricate cutting tasks, allowing for detailed workmanship
Proven quality that enhances user confidence in each cut MADE
Related links
- Bessey 200 mm Multi-Purpose Scissor
- Bessey 250 mm Multi-Purpose Scissor
- Bessey 180 mm Multi-Purpose Scissor
- Bessey 150 mm Multi-Purpose Scissor
- Bessey 225 mm Multi-Purpose Scissor
- Bessey 200 mm Stainless Steel Scissor
- Unilite 205 mm Stainless Steel Multi-Purpose Scissor
- Crescent 254 mm Steel Multi-Purpose Scissor
