Crescent 215.9mm Stainless Steel Multi-Purpose Scissor

Subtotal (1 unit)*

$28.33

(exc. GST)

$31.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.33

*price indicative

RS Stock No.:
118-761
Mfr. Part No.:
WEZSNIPEU
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Scissor

Handle Style

Textured and Moulded Handles

Blade Material

Stainless Steel

Overall Length

215.9mm

Cut Length

4in

Handle Material

Cushion Grip

Adjustable Pivot

Yes

Scissor Type

Multi-Purpose

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent Multi Purpose Spring Loaded Snip has strong, stainless steel blades for corrosion resistance. It has textured and moulded handles for a secure, comfortable grip. Thumb latch secures blades closed during storage.

Wire cutting notch in the lower blade

Soft touch Co moulded handles for maximum comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy