STAHLWILLE 237mm Stainless Steel General Purpose Scissor Black, Green

Subtotal (1 unit)*

$48.93

(exc. GST)

$53.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.93

*price indicative

RS Stock No.:
720-404
Mfr. Part No.:
75271000
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Handle Style

Ergonomic

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

237mm

Handle Material

2 Component

Cut Length

100mm

Scissor Type

General Purpose

Handle Colour

Black, Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Scissor is expertly designed for precision cutting across various materials. This scissor feature blades constructed from titanium-plated stainless steel, ensuring durability and sharpness for extended use. Measuring 237mm in length, they provide an ergonomic grip through their 2-component handle eyes, making them suitable for both light and heavy-duty tasks.

Titanium-plated stainless steel blades offer enhanced durability and longevity

Ergonomic 2-component handles ensure a comfortable grip during prolonged use

Designed for precise cutting in various materials, including metal, plastics, leather, and cardboard

Clamp protection from stop buffers enhances user safety and prevents accidental injuries

Lightweight construction at 180g ensures easy manipulation and reduced fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy