Master Lock 5 m Ratchet Strap, 25mm Wide

Subtotal (1 unit)*

$26.33

(exc. GST)

$28.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.33

*price indicative

RS Stock No.:
589-732
Mfr. Part No.:
3379EURDATCOL
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Ratchet Strap

Length

5m

Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Assorted Straps features two 5m long and 25mm wide endless straps with zamac buckle.

Reinforced buckle to reach a lashing capacity of 150kg

Zamac buckle with multiple teeth for an easy and safe use

GS Mark Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy