Bahco 140mm Stainless Steel Electricians Scissor
- RS Stock No.:
- 470-289
- Mfr. Part No.:
- SCB140
- Brand:
- Bahco
Subtotal (1 unit)*
$64.08
(exc. GST)
$70.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 13 November 2026
- Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.08 |
*price indicative
- RS Stock No.:
- 470-289
- Mfr. Part No.:
- SCB140
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 140mm | |
| Cut Length | 55mm | |
| Handle Material | Dual Component | |
| Adjustable Pivot | No | |
| Scissor Type | Electricians | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 140mm | ||
Cut Length 55mm | ||
Handle Material Dual Component | ||
Adjustable Pivot No | ||
Scissor Type Electricians | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Scissors feature a 55 mm cutting length and comfortable two-component rings for better grip.
Integral steel body within the rings area
Retail pack
Heavy duty
Related links
- Bahco 140 mm Steel Electricians Scissor
- ideal-tek 125 mm Carbon Steel Electricians Scissor
- SAM 144 mm Forged Steel Electricians Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- Bahco 145mm Steel Electricians Scissor
- Knipex 155 mm Stainless Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
- BETA 148mm Stainless Steel Electricians Scissor
