Wolfspeed 1.2 kV 113 A Diode Schottky Diode 3-Pin TO-247 C4D40120D
- RS Stock No.:
- 923-0730
- Mfr. Part No.:
- C4D40120D
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-0730
- Mfr. Part No.:
- C4D40120D
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 113A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | Z-Rec | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 113A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series Z-Rec | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 175°C | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Height 21.1mm | ||
Automotive Standard No | ||
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
- RS Stock No. 9230736
- Mfr. Part No. C4D30120D
Each
$32.61
- RS Stock No. 9230736P
- Mfr. Part No. C4D30120D
Each (Supplied in a Tube)
$32.61
- RS Stock No. 0218673P
- Mfr. Part No. NDSH20120C-F155
Each (Supplied in a Tube)
$14.36
- RS Stock No. 2224831
- Mfr. Part No. IDM08G120C5XTMA1
Each (In a Pack of 5)
$5.342
Related links
- Wolfspeed 1200 V 88 A Diode High Voltage 3-Pin TO-247 C4D30120D
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247 C4D10120D
- IXYS 1200 V 310 A Diode High Voltage 3-Pin Y1-CU MDD312-12N1
- Vishay 1200 V 205 A Diode High Voltage 3-Pin INT-A-PAK VS-VSKDU162/12PBF
- IXYS 1200 V 310 A Diode High Voltage 3-Pin Y1-CU











