Wolfspeed 1.2 kV 38 A Diode Schottky 3-Pin TO-247 C4D10120D
- RS Stock No.:
- 177-7119
- Mfr. Part No.:
- C4D10120D
- Brand:
- Wolfspeed
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$299.28
(exc. GST)
$329.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 510 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $9.976 | $299.28 |
| 60 - 90 | $9.727 | $291.81 |
| 120 + | $9.578 | $287.34 |
*price indicative
- RS Stock No.:
- 177-7119
- Mfr. Part No.:
- C4D10120D
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 38A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Common Cathode | |
| Series | Z-Rec | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 46A | |
| Maximum Forward Voltage Vf | 3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 38A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Common Cathode | ||
Series Z-Rec | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 46A | ||
Maximum Forward Voltage Vf 3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Width 5.21mm | ||
Height 21.1mm | ||
Automotive Standard No | ||
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247 C4D10120D
- Wolfspeed 1200 V 88 A Diode High Voltage 3-Pin TO-247 C4D30120D
- Wolfspeed 1200 V 113 A Diode High Voltage 3-Pin TO-247 C4D40120D
- Wolfspeed 1200 V 19 A Diode Schottky 3-Pin DPAK
- Wolfspeed 1200 V 4.5 A Diode Schottky 3-Pin DPAK
- Wolfspeed 1200 V 4.5 A Diode Schottky 3-Pin DPAK C4D02120E
- Wolfspeed 1200 V 19 A Diode Schottky 3-Pin DPAK C4D05120E
- onsemi 1200 V 38 A Diode 2-Pin TO-247-2LD NDSH30120C-F155
