Infineon 1.2 kV 8 A Diode SiC Schottky 3-Pin TO-247 IDM08G120C5XTMA1
- RS Stock No.:
- 222-4831
- Mfr. Part No.:
- IDM08G120C5XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.29
(exc. GST)
$32.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,075 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.858 | $29.29 | - |
| 10 - 95 | $5.75 | $28.75 | 1% |
| 100 - 245 | $5.646 | $28.23 | 3% |
| 250 - 495 | $5.542 | $27.71 | 5% |
| 500 + | $5.44 | $27.20 | 7% |
*price indicative
- RS Stock No.:
- 222-4831
- Mfr. Part No.:
- IDM08G120C5XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | SMD | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Series | 5th Generation thinQ!TM | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 2.85V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Standards/Approvals | JEDEC1) | |
| Width | 2.35mm | |
| Height | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type SMD | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Series 5th Generation thinQ!TM | ||
Rectifier Type SiC Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 2.85V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Standards/Approvals JEDEC1) | ||
Width 2.35mm | ||
Height 10.4mm | ||
Automotive Standard No | ||
Related links
- Infineon 1200 V 8 A Diode SiC Schottky 3-Pin TO-247
- Infineon 1200 V 10 A Diode SiC Schottky 3-Pin TO-247
- Infineon 1200 V 10 A Diode SiC Schottky 3-Pin TO-247 IDW10G120C5BFKSA1
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1
- ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK IDM02G120C5XTMA1
