Vishay 1.2 kV 205 A Diode Recovery Rectifier 3-Pin INT-A-PAK VS-VSKDU162/12PBF
- RS Stock No.:
- 165-4922
- Mfr. Part No.:
- VS-VSKDU162/12PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 15 units)*
$1,675.22
(exc. GST)
$1,842.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 15 | $111.681 | $1,675.22 |
| 30 - 135 | $108.887 | $1,633.31 |
| 150 + | $97.999 | $1,469.99 |
*price indicative
- RS Stock No.:
- 165-4922
- Mfr. Part No.:
- VS-VSKDU162/12PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | INT-A-PAK | |
| Maximum Continuous Forward Current If | 205A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Series | VSX | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 30mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Maximum Forward Voltage Vf | 3.9V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 200ns | |
| Length | 94mm | |
| Height | 28mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type INT-A-PAK | ||
Maximum Continuous Forward Current If 205A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Series VSX | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 30mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Maximum Forward Voltage Vf 3.9V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 200ns | ||
Length 94mm | ||
Height 28mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1200 V 205 A Diode High Voltage 3-Pin INT-A-PAK
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK VS-VSKD166/16PBF
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKDU300/06PBF
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKCU300/06PBF
- Wolfspeed 1200 V 88 A Diode High Voltage 3-Pin TO-247 C4D30120D
