Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- RS Stock No.:
- 199-7784
- Mfr. Part No.:
- FMP300FTF73-100K
- Brand:
- Yageo
340 In AU stock for next working day delivery
470 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
Was $0.456
You pay
$0.388
(exc. GST)
$0.427
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.388 | $3.88 |
250 - 490 | $0.382 | $3.82 |
500 + | $0.375 | $3.75 |
*price indicative
- RS Stock No.:
- 199-7784
- Mfr. Part No.:
- FMP300FTF73-100K
- Brand:
- Yageo
Related links
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Yageo 100Ω Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100R
- Yageo 47kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-47K
- Yageo 10kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-10K
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E