IXYS 1.2 kV 10 A Diode Switching 2-Pin TO-220
- RS Stock No.:
- 920-0818
- Mfr. Part No.:
- DHG10I1200PM
- Brand:
- IXYS
This image is representative of the product range
Add 100 more to save -
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$155.40
(exc. GST)
$170.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 September 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.108 | $155.40 | - |
| 100 - 150 | $3.095 | $154.75 | - |
| 200 + | $3.066 | $153.30 | 1% |
*price indicative
- RS Stock No.:
- 920-0818
- Mfr. Part No.:
- DHG10I1200PM
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 3.56V | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Height | 9.19mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 3.56V | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Height 9.19mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
- RS Stock No. 0462231P
- Mfr. Part No. DHG10I1200PM
- RS Stock No. 0462085P
- Mfr. Part No. DHG10I1200PA
- RS Stock No. 0462085
- Mfr. Part No. DHG10I1200PA
- RS Stock No. 7115310P
- Mfr. Part No. DSEI30-12A
Related links
- IXYS 1200 V 10 A Diode Switching 2-Pin TO-220 DHG10I1200PM
- IXYS 1200 V 10 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 10 A Diode Switching 2-Pin TO-220 DHG10I1200PA
- IXYS 1200 V 17 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220 DSEI12-12A
- IXYS 1200 V 17 A Diode Switching 2-Pin TO-220 DSEI20-12A
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247











