IXYS 1.2 kV 17 A Diode Switching 2-Pin TO-220AC DSEI20-12A
- RS Stock No.:
- 711-5301
- Distrelec Article No.:
- 304-35-450
- Mfr. Part No.:
- DSEI20-12A
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.55
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $9.775 | $19.55 |
| 14 - 24 | $9.77 | $19.54 |
| 26 + | $9.40 | $18.80 |
*price indicative
- RS Stock No.:
- 711-5301
- Distrelec Article No.:
- 304-35-450
- Mfr. Part No.:
- DSEI20-12A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 17A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Peak Reverse Current Ir | 750μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Height | 9.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 17A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Peak Reverse Current Ir 750μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 150°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Height 9.66mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
- RS Stock No. 7115301P
- Mfr. Part No. DSEI20-12A
- RS Stock No. 0192354
- Mfr. Part No. DSEI12-12A
- RS Stock No. 9200690
- Mfr. Part No. DSEI12-12A
- RS Stock No. 1652367
- Mfr. Part No. VS-70HFR120
Related links
- IXYS 1200 V 17 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220 DSEI12-12A
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247 DSEI60-12A
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247 DSEI30-12A
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247 DSEI120-12A
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247 DSEK60-12A










