Semtech RCLAMP0504PATCT 9-Element Uni-Directional TVS Diode, 150 W, 6-Pin SLP1616P6

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.33

(exc. GST)

$14.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$1.333$13.33
750 - 1490$1.306$13.06
1500 +$1.276$12.76

*price indicative

Packaging Options:
RS Stock No.:
921-0098
Mfr. Part No.:
RCLAMP0504PATCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SLP1616P6

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

150W

Clamping Voltage VC

25V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

9

Height

600μm

Length

1.7mm

Width

1.7mm

Series

RCLAMP0504P

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

3μA

COO (Country of Origin):
CN

RailClamp®, Low Capacitance TVS Diode Array, RClamp Series


The Semtech series of RailClamp® TVS Diodes protect sensitive electronics components from overvoltage. Due to their Compact packaging, the RailClamp® TVS diodes are Ideal for applications such as mobile phones, LCDs, USB 2.0/OTG, MMC interfaces, SD card interfaces, MDDI ports, SIM ports, key pads and Gigabit Ethernet.

Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy