Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/5AT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 7500 units)*

$1,477.50

(exc. GST)

$1,627.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 67,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
7500 - 30000$0.197$1,477.50
37500 +$0.191$1,432.50

*price indicative

RS Stock No.:
919-0705
Mfr. Part No.:
SS14-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Operating Temperature

125°C

Height

2.29mm

Length

4.6mm

Standards/Approvals

No

Width

2.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SS12-SS16 SMD Schottky Barrier Rectifiers


The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.

Features:

Over-voltage protection guard ring

Low forward voltage drop

Low power losses

High efficiency

What are they used for?

SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

What is their operating temperature range?

-65°C to +150°C

Versions Available:

SS12 - 20V

SS13 - 30V

SS14 - 40V

SS15 - 50V

SS16 - 60V

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy