Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 165-2315
- Mfr. Part No.:
- VS-15MQ040-M3/5AT
- Brand:
- Vishay
This image is representative of the product range
Add 37500 more to save $1,012.50
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$2,040.00
(exc. GST)
$2,242.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 22,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 30000 | $0.272 | $2,040.00 | - |
| 37500 + | $0.245 | $1,837.50 | $1,012.50 |
*price indicative
- RS Stock No.:
- 165-2315
- Mfr. Part No.:
- VS-15MQ040-M3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | Schottky Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Maximum Forward Voltage Vf | 490mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Standards/Approvals | MSL Level 1 per J-STD-020, Lead (Pb) Free, Halogen Free, RoHS | |
| Diameter | 13in | |
| Height | 1.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2.1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series Schottky Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Maximum Forward Voltage Vf 490mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.9mm | ||
Length 4.6mm | ||
Standards/Approvals MSL Level 1 per J-STD-020, Lead (Pb) Free, Halogen Free, RoHS | ||
Diameter 13in | ||
Height 1.88mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC VS-15MQ040-M3/5AT
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC VS-MBRA140-M3/5AT
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ040-M3/5AT
- Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
