Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ040-M3/5AT
- RS Stock No.:
- 165-2312
- Mfr. Part No.:
- VS-10MQ040-M3/5AT
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$1,087.50
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 7500 | $0.145 | $1,087.50 | - |
| 15000 - 22500 | $0.141 | $1,057.50 | 2% |
| 30000 + | $0.139 | $1,042.50 | 4% |
*price indicative
- RS Stock No.:
- 165-2312
- Mfr. Part No.:
- VS-10MQ040-M3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.79mm | |
| Diameter | 5.28mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Height 2.79mm | ||
Diameter 5.28mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ040-M3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC
- Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC VS-MBRA140-M3/5AT
- Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC VS-15MQ040-M3/5AT
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ060-M3/5AT
