Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC SSA34-E3/5AT

This image is representative of the product range

Get a bulk buy discount

Add 37500 more to save $375.00

View bulk pricing options

Subtotal (1 reel of 7500 units)*

$2,257.50

(exc. GST)

$2,482.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
7500 - 30000$0.301$2,257.50-
37500 +$0.291$2,182.50$375.00

*price indicative

RS Stock No.:
919-4343
Mfr. Part No.:
SSA34-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

SSA34

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

30mA

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Forward Voltage Vf

490mV

Maximum Operating Temperature

150°C

Width

2.79mm

Standards/Approvals

No

Length

4.5mm

Height

2.29mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 8187455P
  • Mfr. Part No. SSA34-E3/5AT
Each (Supplied on a Reel)
$0.56
  • RS Stock No. 9189723
  • Mfr. Part No. B340A-E3/61T
Each (On a Reel of 1800)
$0.246
  • RS Stock No. 1723249P
  • Mfr. Part No. CD214A-B340R
Each (Supplied on a Reel)
$0.758
  • RS Stock No. 1723153
  • Mfr. Part No. CD214A-B340R
Each (On a Reel of 3000)
$0.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy