Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 180-7406
- Mfr. Part No.:
- SS14-M3/61T
- Brand:
- Vishay
This image is representative of the product range
Add 3600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$374.40
(exc. GST)
$412.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,400 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 1800 | $0.208 | $374.40 | - |
| 3600 - 5400 | $0.203 | $365.40 | 2% |
| 7200 + | $0.199 | $358.20 | 4% |
*price indicative
- RS Stock No.:
- 180-7406
- Mfr. Part No.:
- SS14-M3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SS14 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Height | 2.29mm | |
| Length | 5.28mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SS14 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Height 2.29mm | ||
Length 5.28mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Schottky Rectifier
Features and Benefits
Applications
Certifications
Related links
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC SS14-M3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/5AT
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-E3/61T
