Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 919-4413
- Mfr. Part No.:
- VS-MBRS130L-M3/5BT
- Brand:
- Vishay
This image is representative of the product range
Add 6400 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3200 units)*
$755.20
(exc. GST)
$832.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3200 - 3200 | $0.236 | $755.20 | - |
| 6400 - 9600 | $0.232 | $742.40 | 1% |
| 12800 + | $0.228 | $729.60 | 3% |
*price indicative
- RS Stock No.:
- 919-4413
- Mfr. Part No.:
- VS-MBRS130L-M3/5BT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 230A | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 300mV | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.39mm | |
| Length | 4.57mm | |
| Height | 2.56mm | |
| Standards/Approvals | No | |
| Width | 3.81mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 230A | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 300mV | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.39mm | ||
Length 4.57mm | ||
Height 2.56mm | ||
Standards/Approvals No | ||
Width 3.81mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 0301906P
- Mfr. Part No. VS-MBRS130LTRPBF
- RS Stock No. 0463969P
- Mfr. Part No. MBRS130T3G
- RS Stock No. 0301906
- Mfr. Part No. VS-MBRS130L-M3/5BT
- RS Stock No. 9026578P
- Mfr. Part No. 1N5818-E3/54
Related links
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-MBRS130L-M3/5BT
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ030-M3/5BT
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA








