- RS Stock No.:
- 918-9587
- Mfr. Part No.:
- SB160-E3/54
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (On a Reel of 5500)
$0.271
(exc. GST)
$0.298
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5500 - 5500 | $0.271 | $1,490.50 |
11000 - 16500 | $0.264 | $1,452.00 |
22000 + | $0.258 | $1,419.00 |
*price indicative
- RS Stock No.:
- 918-9587
- Mfr. Part No.:
- SB160-E3/54
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-204AL |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Diameter | 2.7mm |
Peak Non-Repetitive Forward Surge Current | 50A |
Related links
- Vishay 60V 1A, Schottky Diode, 2-Pin DO-204AL SB160-E3/54
- Vishay 50V 1A, Schottky Diode, 2-Pin DO-204AL SB150-E3/54
- Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL 1N5818-E3/54
- Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL SB130-E3/54
- Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL SB140-E3/54
- Vishay 100V 1A, Schottky Diode, 2-Pin DO-204AL SB1H100-E3/54
- Vishay 600V 1A, Rectifier Rectifier & Schottky Diode, 2-Pin...
- Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC B160-E3/61T