Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC SB260-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,120.00

(exc. GST)

$1,240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.28$1,120.00-
8000 - 12000$0.276$1,104.001%
16000 +$0.27$1,080.003%

*price indicative

RS Stock No.:
165-6967
Mfr. Part No.:
SB260-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

SB260

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

680mV

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Current Ir

8μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

7.6mm

Diameter

3.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW

Vishay High Performance Schottky Diodes, SB220, SB230, SB240, SB250, SB260


FEATURES

• Guardring for overvoltage protection

• Very small conduction losses

• Extremely fast switching

• Low forward voltage drop

• High forward surge capability

• High frequency operation

• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS

For use in low voltage high frequency inverters,

freewheeling, DC/DC converters, and polarity protection

applications.

MECHANICAL DATA

Case: DO-204AC (DO-15)

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 8129326
  • Mfr. Part No. SB260-E3/54
Each (In a Pack of 20)
$0.65
  • RS Stock No. 8129326P
  • Mfr. Part No. SB260-E3/54
Each (Supplied on a Reel)
$0.65
  • RS Stock No. 8129314
  • Mfr. Part No. SB240-E3/54
Each (In a Pack of 20)
$0.456
  • RS Stock No. 1656122
  • Mfr. Part No. SS26S-E3/61T
Each (On a Reel of 1800)
$0.198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy