- RS Stock No.:
- 166-1266
- Mfr. Part No.:
- BZX79-B12,113
- Brand:
- Nexperia
20000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.041 | $410.00 |
20000 - 90000 | $0.04 | $400.00 |
100000 + | $0.036 | $360.00 |
*price indicative |
- RS Stock No.:
- 166-1266
- Mfr. Part No.:
- BZX79-B12,113
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 8.4mV/°C |
Maximum Operating Temperature | +200 °C |
Related links
- Nexperia, 12V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 12V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 12V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia SOD-323
- Nexperia, 12V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 12V Zener Diode 365 mW SMT DFN1006BD-2