Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL
- RS Stock No.:
- 918-9575
- Mfr. Part No.:
- SB130-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5500 units)*
$1,419.00
(exc. GST)
$1,562.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 5500 | $0.258 | $1,419.00 |
| 11000 - 16500 | $0.251 | $1,380.50 |
| 22000 + | $0.245 | $1,347.50 |
*price indicative
- RS Stock No.:
- 918-9575
- Mfr. Part No.:
- SB130-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SB130 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Length | 5.21mm | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SB130 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Length 5.21mm | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL SB130-E3/54
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL 1N5818-E3/54
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-204AL
