Vishay 50 V 1 A Diode Schottky 2-Pin DO-204AL SB150-E3/54
- RS Stock No.:
- 165-7037
- Mfr. Part No.:
- SB150-E3/54
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$1,644.50
(exc. GST)
$1,809.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 5500 | $0.299 | $1,644.50 |
| 11000 - 16500 | $0.291 | $1,600.50 |
| 22000 + | $0.284 | $1,562.00 |
*price indicative
- RS Stock No.:
- 165-7037
- Mfr. Part No.:
- SB150-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | SB150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series SB150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-204AL SB150-E3/54
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4001-E3/54
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4933-E3/54
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 6 A Diode Plastic 2-Pin P600
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL
