HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34B

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$9.90

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
  • Plus 700 unit(s) shipping from 23 November 2026
  • Plus 3,100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.099$9.90-
800 - 1400$0.097$9.702%
1500 +$0.096$9.603%

*price indicative

Packaging Options:
RS Stock No.:
917-9212
Mfr. Part No.:
SS34B
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

FBI

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

150°C

Height

2.23mm

Length

4.7mm

Standards/Approvals

No

Width

3.94mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - SS Series


The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding

Epitaxial construction

Low forward voltage drop

Moulded Plastic Case (Plastic: flammability classification UL 94V-0)

Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Each (On a Reel of 3000)
$0.245
  • RS Stock No. 9179212P
  • Mfr. Part No. SS34B
Each (Supplied on a Reel)
$0.189
Each (In a Pack of 100)
$0.326
Each (Supplied on a Reel)
$0.326

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy