STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT STPS1045DEE-TR

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.34

(exc. GST)

$17.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.634$16.34-
750 - 1490$1.59$15.902%
1500 +$1.569$15.693%

*price indicative

Packaging Options:
RS Stock No.:
917-2750
Mfr. Part No.:
STPS1045DEE-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

PowerFLAT

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

STPS1045DEE

Rectifier Type

Schottky

Pin Count

8

Peak Reverse Current Ir

40mA

Maximum Forward Voltage Vf

450mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Height

1.05mm

Length

3.4mm

Width

3.4mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy