STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT STPS8170DEE-TR
- RS Stock No.:
- 165-5635
- Mfr. Part No.:
- STPS8170DEE-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,099.00
(exc. GST)
$3,408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.033 | $3,099.00 |
| 6000 - 9000 | $1.007 | $3,021.00 |
| 12000 + | $0.992 | $2,976.00 |
*price indicative
- RS Stock No.:
- 165-5635
- Mfr. Part No.:
- STPS8170DEE-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | Single | |
| Series | STPS8170DEE | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration Single | ||
Series STPS8170DEE | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Width 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 8290472
- Mfr. Part No. STPS3045DJF-TR
- RS Stock No. 1893981
- Mfr. Part No. STPS30H100DJF-TR
- RS Stock No. 8290472P
- Mfr. Part No. STPS3045DJF-TR
- RS Stock No. 8290456
- Mfr. Part No. STPS30M60DJF-TR
Related links
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT STPS8170DEE-TR
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT











