Vishay 600 V 160 A Diode Ultra Fast 4-Pin SOT-227
- RS Stock No.:
- 877-6418
- Mfr. Part No.:
- VS-UFL230FA60
- Brand:
- Vishay
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.58
(exc. GST)
$51.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $46.58 | - |
| 3 - 4 | $45.43 | 2% |
| 5 + | $44.72 | 3% |
*price indicative
- RS Stock No.:
- 877-6418
- Mfr. Part No.:
- VS-UFL230FA60
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 160A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Isolated | |
| Series | VSX | |
| Rectifier Type | Ultra Fast | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.66V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 210ns | |
| Standards/Approvals | No | |
| Width | 25.7mm | |
| Length | 38.3mm | |
| Height | 12.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 160A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Isolated | ||
Series VSX | ||
Rectifier Type Ultra Fast | ||
Pin Count 4 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.66V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 210ns | ||
Standards/Approvals No | ||
Width 25.7mm | ||
Length 38.3mm | ||
Height 12.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 160 A Diode Ultra Fast 4-Pin SOT-227 VS-UFL230FA60
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB230FA60
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA40
- Vishay 600 V 15 A Diode Ultra Fast 3-Pin DPAK
- Vishay 600 V 330 A Diode Ultra Fast 3-Pin TO-244
