Vishay 100 V 400 A Diode Schottky 3-Pin TO-244

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$990.53

(exc. GST)

$1,089.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 13 November 2026
  • Plus 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 40$99.053$990.53-
50 +$95.783$957.833%

*price indicative

RS Stock No.:
918-9714
Mfr. Part No.:
VS-403CNQ100PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-244

Maximum Continuous Forward Current If

400A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

VSX

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

80mA

Maximum Forward Voltage Vf

690mV

Peak Non-Repetitive Forward Surge Current Ifsm

25.5kA

Maximum Operating Temperature

175°C

Diameter

17.5mm

Standards/Approvals

No

Width

21mm

Length

93mm

Height

17.5mm

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy