HY Electronic Corp 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 UF4008G
- RS Stock No.:
- 215-5556
- Mfr. Part No.:
- UF4008G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 1300 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$9.30
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9,100 left, shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.093 | $9.30 | - |
| 1300 - 2400 | $0.092 | $9.20 | $1.30 |
| 2500 + | $0.09 | $9.00 | $7.50 |
*price indicative
- RS Stock No.:
- 215-5556
- Mfr. Part No.:
- UF4008G
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | UF4008G | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series UF4008G | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41
- HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D
- HY Electronic Corp 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- HY Electronic Corp 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1J
- HY Electronic Corp 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- HY Electronic Corp 400 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2GA
- HY Electronic Corp 1000 V 3 A Rectifier General Purpose 2-Pin DO-214AA S3MB
- HY Electronic Corp Bridge Rectifier 4-Pin Single
