HY Electronic Corp 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 UF4008G
- RS Stock No.:
- 215-5555
- Mfr. Part No.:
- UF4008G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-5555
- Mfr. Part No.:
- UF4008G
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | UF4008G | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series UF4008G | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The HY Electronic Corp's ultra fast diode is for the use in SMPS, high frequency inverters, PWM and polarity protection applications. Its plastic material carries UL recognition 94V-0.
It has low cost
It offers ultra fast switching for high efficiency
It is RoHS compliant
It has low reverse leakage current
It has low forward voltage drop
It has high current capability
Related links
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4008G
- HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D
- HY Electronic Corp 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- HY Electronic Corp 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1J
- HY Electronic Corp 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- HY Electronic Corp 1000 V 3 A Rectifier General Purpose 2-Pin DO-214AA S3MB
- HY Electronic Corp 400 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2GA
- HY Electronic Corp Bridge Rectifier 4-Pin Single
